
97-3106A-18-16P | |
|---|---|
DigiKey Part Number | 339-97-3106A-18-16P-ND |
Manufacturer | |
Manufacturer Product Number | 97-3106A-18-16P |
Description | CONN PLUG MALE 1P SILV SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Olive Drab Chromate over Cadmium |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 1 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 18-16 | Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Threaded | Applications Automotive, Industrial |
Orientation N (Normal) | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.259.94000 | kr.259.94 |
| 10 | kr.220.92400 | kr.2,209.24 |
| 25 | kr.207.10000 | kr.5,177.50 |
| 50 | kr.197.21960 | kr.9,860.98 |
| 100 | kr.187.81490 | kr.18,781.49 |
| 250 | kr.176.07144 | kr.44,017.86 |
| Unit Price without VAT: | kr.259.94000 |
|---|---|
| Unit Price with VAT: | kr.324.92500 |










