1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-18-16S

DigiKey Part Number
97-3102A-18-16S-ND
Manufacturer
Manufacturer Product Number
97-3102A-18-16S
Description
CONN RCPT FMALE 1P SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Olive Drab Chromate over Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
1
Shielding
Shell Size - Insert
18-16
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Diallyl Phthalate (DAP)
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.181.07000kr.181.07
10kr.153.88400kr.1,538.84
25kr.144.25280kr.3,606.32
50kr.137.36880kr.6,868.44
100kr.130.81700kr.13,081.70
250kr.122.63588kr.30,658.97
500kr.116.79116kr.58,395.58
Manufacturers Standard Package
Unit Price without VAT:kr.181.07000
Unit Price with VAT:kr.226.33750