


97-3102A-16S-1S(621) | |
---|---|
DigiKey Part Number | 339-97-3102A-16S-1S(621)-ND |
Manufacturer | |
Manufacturer Product Number | 97-3102A-16S-1S(621) |
Description | CONN RCPT FMALE 7P SILV SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | 16S-1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Black Zinc Alloy | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Diallyl Phthalate (DAP) | |
Applications | Automotive, Industrial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.139.33000 | kr.139.33 |
10 | kr.118.43200 | kr.1,184.32 |
25 | kr.111.01440 | kr.2,775.36 |
50 | kr.105.71520 | kr.5,285.76 |
100 | kr.100.67260 | kr.10,067.26 |
250 | kr.94.37544 | kr.23,593.86 |
500 | kr.89.87674 | kr.44,938.37 |
Unit Price without VAT: | kr.139.33000 |
---|---|
Unit Price with VAT: | kr.174.16250 |