6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97-3102A-14S-6S(621)

DigiKey Part Number
339-97-3102A-14S-6S(621)-ND
Manufacturer
Manufacturer Product Number
97-3102A-14S-6S(621)
Description
CONN RCPT FMALE 6P SILV SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bulk
Shell Finish
Black Zinc Alloy
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Black
Number of Positions
6
Shielding
Shell Size - Insert
14S-6
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Insert Material
Diallyl Phthalate (DAP)
Termination
Solder Cup
Applications
Automotive, Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.131.87000kr.131.87
10kr.112.07900kr.1,120.79
25kr.105.05880kr.2,626.47
50kr.100.04400kr.5,002.20
100kr.95.27180kr.9,527.18
250kr.89.31236kr.22,328.09
500kr.85.05504kr.42,527.52
Manufacturers Standard Package
Unit Price without VAT:kr.131.87000
Unit Price with VAT:kr.164.83750