Direct

10110818-2030LF | |
|---|---|
DigiKey Part Number | 609-3977-ND |
Manufacturer | |
Manufacturer Product Number | 10110818-2030LF |
Description | CABLE ASSY SFP+ M-M 3M |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10110818-2030LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage External |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Discontinued at DigiKey | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature -20°C ~ 85°C |
Features Passive, Pull Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1410-P-11-00-3.00 | 3M | 0 | 3M10645-ND | kr.441.68400 | Direct |
| 2127931-4 | TE Connectivity AMP Connectors | 19 | A142596-ND | kr.342.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | kr.130.99500 | kr.1,571.94 |
| Unit Price without VAT: | kr.130.99500 |
|---|---|
| Unit Price with VAT: | kr.163.74375 |






