Direct
Direct

10110818-2005LF | |
|---|---|
DigiKey Part Number | 609-3975-ND |
Manufacturer | |
Manufacturer Product Number | 10110818-2005LF |
Description | CABLE ASSY SFP+ M-M 500MM |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 1.64' (500.00mm) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10110818-2005LF Models |
Category | Cable Type Round |
Manufacturer Amphenol ICC (FCI) | Usage External |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Discontinued at DigiKey | Color Black |
Cable Connectors SFP+ | Shielding Unshielded |
Number of Positions 20 | Wire Gauge 30 AWG |
Connector Type Plug to Plug | Current - Max/Contact 500 mA |
Gender Male to Male | Frequency - Max 10Gbps |
Fastening Type Latch Lock, Push-Pull | Operating Temperature -20°C ~ 85°C |
Features Passive, Pull Tab | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0747521051 | Molex | 0 | WM14069-ND | kr.0.00000 | Direct |
| 1410-P-11-00-0.50 | 3M | 83 | 3M10642-ND | kr.431.75000 | Direct |
| 2127931-1 | TE Connectivity AMP Connectors | 0 | 17-2127931-1-ND | kr.265.31260 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.115.19150 | kr.2,303.83 |
| Unit Price without VAT: | kr.115.19150 |
|---|---|
| Unit Price with VAT: | kr.143.98938 |







