RJE3A1880102N is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 249
Unit Price: kr.18.01000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJE3A1880102N

DigiKey Part Number
664-RJE3A1880102NTR-ND - Tape & Reel (TR)
664-RJE3A1880102NCT-ND - Cut Tape (CT)
664-RJE3A1880102NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJE3A1880102N
Description
MODULAR JACK - 8P8C, RA, CAT5E,
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
RJE3A1880102N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Unshielded
Series
Ratings
Cat5e
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Discontinued at DigiKey
Tab Direction
Up
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
6.00µin (0.152µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE3A1880402Amphenol CS (Commercial Products)249664-RJE3A1880402CT-NDkr.18.01000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.11.82400kr.118.24
25kr.11.32320kr.283.08
50kr.11.07100kr.553.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.10.56810kr.1,056.81
300kr.9.56157kr.2,868.47
500kr.8.80676kr.4,403.38
1.000kr.7.54866kr.7,548.66
2.500kr.7.04541kr.17,613.53
5.000kr.6.69314kr.33,465.70
Manufacturers Standard Package
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250