


RJE3A1880402 | |
|---|---|
DigiKey Part Number | 664-RJE3A1880402TR-ND - Tape & Reel (TR) 664-RJE3A1880402CT-ND - Cut Tape (CT) 664-RJE3A1880402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3A1880402 |
Description | 8P8C, RA, CAT5E, SMT, WITHOUT SH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | RJE3A1880402 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Ratings Cat5e |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.15.30500 | kr.153.05 |
| 25 | kr.14.34600 | kr.358.65 |
| 50 | kr.13.66020 | kr.683.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | kr.12.80480 | kr.1,600.60 |
| 250 | kr.12.19308 | kr.3,048.27 |
| 375 | kr.11.84920 | kr.4,443.45 |
| 625 | kr.11.42976 | kr.7,143.60 |
| 875 | kr.11.16166 | kr.9,766.45 |
| 1.250 | kr.10.88446 | kr.13,605.58 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

