


RJE08188041E | |
|---|---|
DigiKey Part Number | 664-RJE08188041E-ND |
Manufacturer | |
Manufacturer Product Number | RJE08188041E |
Description | SINGLE PORT MODULAR JACK - VERTI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | RJE08188041E Models |
Category | Orientation Vertical |
Manufacturer Amphenol ICC (Commercial Products) | Termination Solder |
Series | Shielding Unshielded |
Packaging Tray | Ratings Cat3 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJLSE4088101T | Amphenol CS (Commercial Products) | 2.640 | 664-RJLSE4088101TCT-ND | kr.13.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.8.47000 | kr.84.70 |
| 25 | kr.7.93520 | kr.198.38 |
| 50 | kr.7.55600 | kr.377.80 |
| 100 | kr.7.19530 | kr.719.53 |
| 250 | kr.6.74424 | kr.1,686.06 |
| 500 | kr.6.42216 | kr.3,211.08 |
| 1.000 | kr.6.11556 | kr.6,115.56 |
| 2.500 | kr.5.73283 | kr.14,332.07 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |

