Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
RJLSE4088101T
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJLSE4088101T

DigiKey Part Number
664-RJLSE4088101TTR-ND - Tape & Reel (TR)
664-RJLSE4088101TCT-ND - Cut Tape (CT)
664-RJLSE4088101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJLSE4088101T
Description
SINGLE PORT SURFACE MOUNT MODULA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
RJLSE4088101T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Vertical
Manufacturer
Amphenol ICC (Commercial Products)
Termination
Solder
Series
Shielding
Unshielded
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
Cat3
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
Flash
Mounting Type
Through Hole
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.33000kr.113.30
25kr.10.61840kr.265.46
50kr.10.10980kr.505.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
110kr.9.56191kr.1,051.81
220kr.9.10541kr.2,003.19
330kr.8.84833kr.2,919.95
550kr.8.53502kr.4,694.26
770kr.8.33488kr.6,417.86
1.100kr.8.12776kr.8,940.54
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750