L717SDA15PA4CH3RC309 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.42000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 800
Unit Price: kr.10.04000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.45064
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.48065
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.4.69669
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.3.07000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1
Unit Price: kr.3.96000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 358
Unit Price: kr.2.75000
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub Plug, Male Pins Connector
L717SDA15PA4CH3RC309
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717SDA15PA4CH3RC309

DigiKey Part Number
L717SDA15PA4CH3RC309-ND
Manufacturer
Manufacturer Product Number
L717SDA15PA4CH3RC309
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717SDA15PA4CH3RC309 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
250V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Brass
Flange Feature
Board Side (M3)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-1393480-2TE Connectivity AMP Connectors0A117417-NDkr.5.42000Similar
4-1393479-4TE Connectivity AMP Connectors8004-1393479-4-NDkr.10.04000Similar
4-1393480-1TE Connectivity AMP Connectors04-1393480-1-NDkr.0.00000Similar
5-338169-2TE Connectivity AMP Connectors05-338169-2-NDkr.4.45064Similar
6-338169-2TE Connectivity AMP Connectors06-338169-2-NDkr.4.48065Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
560kr.13.57927kr.7,604.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.57927
Unit Price with VAT:kr.16.97409