Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




2-1393480-2 | |
|---|---|
DigiKey Part Number | A117417-ND |
Manufacturer | |
Manufacturer Product Number | 2-1393480-2 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2-1393480-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Current Rating (Amps) 2.2A |
Connector Type Plug, Male Pins | Features Grounding Indents, Mounting Brackets |
Number of Positions | Color Gray |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09652226803 | HARTING | 4 | 1195-4966-ND | kr.40.07000 | Similar |
| 09652227803 | HARTING | 0 | 09652227803-ND | kr.27.06930 | Similar |
| 09652236803 | HARTING | 0 | 09652236803-ND | kr.40.30270 | Similar |
| 09652636813 | HARTING | 0 | 09652636813-ND | kr.44.79650 | Similar |
| 09652637813 | HARTING | 0 | 09652637813-ND | kr.40.03200 | Similar |













