Similar
Similar

SFV28R-2STE1 | |
|---|---|
DigiKey Part Number | SFV28R-2STE1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFV28R-2STE1 |
Description | CONN FFC FPC TOP 28POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV28R-2STE1 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Alloy |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 105°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm, 0.33mm | Actuator Color Brown |
Height Above Board 0.071" (1.80mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFV28R-2STE1HLF | Amphenol CS (FCI) | 687 | 609-4325-1-ND | kr.3.99000 | Similar |
| 2-1734839-8 | TE Connectivity AMP Connectors | 8.209 | A100300CT-ND | kr.9.83000 | Similar |



