28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
SFV28R-2STE1HLF
SFV28R-2STE1HLF

SFV28R-2STE1HLF

DigiKey Part Number
609-4325-2-ND - Tape & Reel (TR)
609-4325-1-ND - Cut Tape (CT)
609-4325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFV28R-2STE1HLF
Description
CONN FFC FPC TOP 28POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFV28R-2STE1HLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Notched
Manufacturer
Amphenol ICC (FCI)
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-55°C ~ 105°C
Number of Positions
28
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm, 0.33mm
Actuator Color
Brown
Height Above Board
0.071" (1.80mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 687
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.3.39200kr.33.92
25kr.3.17760kr.79.44
50kr.3.02680kr.151.34
100kr.2.88150kr.288.15
250kr.2.70108kr.675.27
500kr.2.57202kr.1,286.01
1.000kr.2.44914kr.2,449.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.26640kr.6,799.20
6.000kr.2.15824kr.12,949.44
9.000kr.2.09741kr.18,876.69
15.000kr.2.02322kr.30,348.30
21.000kr.1.97579kr.41,491.59
30.000kr.1.92674kr.57,802.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750