
HFW6R-2STE1H1LF | |
|---|---|
DigiKey Part Number | 609-HFW6R-2STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW6R-2STE1H1LFCT-ND - Cut Tape (CT) 609-HFW6R-2STE1H1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFW6R-2STE1H1LF |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HFW6R-2STE1H1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | - | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.24500 | kr.12.45 |
| 25 | kr.1.16600 | kr.29.15 |
| 50 | kr.1.11060 | kr.55.53 |
| 100 | kr.1.05780 | kr.105.78 |
| 250 | kr.0.99176 | kr.247.94 |
| 500 | kr.0.94428 | kr.472.14 |
| 1.000 | kr.0.89913 | kr.899.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.85614 | kr.1,712.28 |
| 4.000 | kr.0.81525 | kr.3,261.00 |
| 6.000 | kr.0.79224 | kr.4,753.44 |
| 10.000 | kr.0.76419 | kr.7,641.90 |
| 14.000 | kr.0.74627 | kr.10,447.78 |
| 20.000 | kr.0.72772 | kr.14,554.40 |
| 50.000 | kr.0.68219 | kr.34,109.50 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |


