
CF07061U0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF07061U0R0-NHTR-ND - Tape & Reel (TR) 2987-CF07061U0R0-NHCT-ND - Cut Tape (CT) 2987-CF07061U0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF07061U0R0-NH |
Description | CONN FFC FPC TOP 6POS 1MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Cvilux USA | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 100V |
Number of Positions 6 | Operating Temperature -25°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.102" (2.60mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.58000 | kr.39.50 |
| 50 | kr.1.50380 | kr.75.19 |
| 100 | kr.1.43160 | kr.143.16 |
| 250 | kr.1.34180 | kr.335.45 |
| 500 | kr.1.27776 | kr.638.88 |
| 1.000 | kr.1.21671 | kr.1,216.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15857 | kr.2,317.14 |
| 4.000 | kr.1.10324 | kr.4,412.96 |
| 6.000 | kr.1.07212 | kr.6,432.72 |
| 10.000 | kr.1.03416 | kr.10,341.60 |
| 14.000 | kr.1.00990 | kr.14,138.60 |
| 20.000 | kr.0.98481 | kr.19,696.20 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


