


| HFW4R-1STE1H1LF | |
|---|---|
| DigiKey Part Number | 609-HFW4R-1STE1H1LFTR-ND - Tape & Reel (TR) 609-HFW4R-1STE1H1LFCT-ND - Cut Tape (CT) 609-HFW4R-1STE1H1LFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HFW4R-1STE1H1LF | 
| Description | CONN FFC FPC BOTTOM 4POS 1MM R/A | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HFW4R-1STE1H1LF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 4 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.075" (1.90mm) | |
| Locking Feature | - | |
| Cable End Type | Straight or Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin | |
| Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
| Actuator Material | - | |
| Features | - | |
| Voltage Rating | 100V | |
| Operating Temperature | -55°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | - | |
| Housing Color | Black | |
| Actuator Color | - | |
| Mating Cycles | 30 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.1.17800 | kr.11.78 | 
| 25 | kr.1.10080 | kr.27.52 | 
| 50 | kr.1.04840 | kr.52.42 | 
| 100 | kr.0.99840 | kr.99.84 | 
| 250 | kr.0.93568 | kr.233.92 | 
| 500 | kr.0.89100 | kr.445.50 | 
| 1.000 | kr.0.84838 | kr.848.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.80781 | kr.1,615.62 | 
| 4.000 | kr.0.76923 | kr.3,076.92 | 
| 6.000 | kr.0.74753 | kr.4,485.18 | 
| 10.000 | kr.0.72106 | kr.7,210.60 | 
| 14.000 | kr.0.70414 | kr.9,857.96 | 
| 20.000 | kr.0.68665 | kr.13,733.00 | 
| 50.000 | kr.0.64368 | kr.32,184.00 | 
| 100.000 | kr.0.61298 | kr.61,298.00 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark