Direct
Similar

HFW22R-2STE1LF | |
|---|---|
DigiKey Part Number | 609-1805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFW22R-2STE1LF |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.075" (1.90mm) |
Manufacturer Amphenol ICC (FCI) | Cable End Type Straight or Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Obsolete | Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 100V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 22 | Current Rating (Amps) 1A |
Pitch 0.039" (1.00mm) | Housing Color Black |
Termination Solder | Mating Cycles 30 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HFW22R-2STE1H1LF | Amphenol CS (FCI) | 0 | HFW22R-2STE1H1LF-ND | kr.1.66023 | Direct |
| 2-84981-2 | TE Connectivity AMP Connectors | 1.266 | A144145CT-ND | kr.8.50000 | Similar |
| FH12A-22S-1SH(55) | Hirose Electric Co Ltd | 0 | FH12A-22S-1SH(55)-ND | kr.6.63925 | Similar |




