



2-84981-2 | |
|---|---|
DigiKey Part Number | A144145TR-ND - Tape & Reel (TR) A144145CT-ND - Cut Tape (CT) A144145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-84981-2 |
Description | CONN FFC FPC TOP 22POS 1MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-84981-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.118" (3.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.6.84200 | kr.68.42 |
| 25 | kr.6.41040 | kr.160.26 |
| 50 | kr.6.10440 | kr.305.22 |
| 100 | kr.5.81250 | kr.581.25 |
| 250 | kr.5.44844 | kr.1,362.11 |
| 500 | kr.5.18822 | kr.2,594.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.56111 | kr.6,841.66 |
| 3.000 | kr.4.34349 | kr.13,030.47 |
| 4.500 | kr.4.22104 | kr.18,994.68 |
| 7.500 | kr.4.07174 | kr.30,538.05 |
| 10.500 | kr.3.97631 | kr.41,751.25 |
| 15.000 | kr.3.88560 | kr.58,284.00 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |










