Similar
Similar
Similar
Similar
Similar

DBM25P400 | |
|---|---|
DigiKey Part Number | DBM25P400-ND |
Manufacturer | |
Manufacturer Product Number | DBM25P400 |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25P400 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Contact Material Brass |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-142R001 | NorComp Inc. | 0 | 1625MNA-ND | kr.0.00000 | Similar |
| 172-025-142R011 | NorComp Inc. | 20 | 2625MA-ND | kr.65.49000 | Similar |
| 172-025-142R021 | NorComp Inc. | 1 | 3625MA-ND | kr.64.41000 | Similar |
| 172-025-142R031 | NorComp Inc. | 0 | 4625MA-ND | kr.0.00000 | Similar |
| 172-025-142R911 | NorComp Inc. | 0 | 4925MA-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.96.80515 | kr.19,361.03 |
| Unit Price without VAT: | kr.96.80515 |
|---|---|
| Unit Price with VAT: | kr.121.00644 |









