MFR Recommended
Similar
Similar




172-025-142R001 | |
|---|---|
DigiKey Part Number | 1625MNA-ND |
Manufacturer | |
Manufacturer Product Number | 172-025-142R001 |
Description | CONN D-SUB PLUG 25POS PNL MNT WW |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Wire Wrap |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-025-143R001 | NorComp Inc. | 241 | 37-172-025-143R001-ND | kr.73.23000 | MFR Recommended |
| L717DB25PF179A | Amphenol CS (Commercial Products) | 0 | L717DB25PF179A-ND | kr.62.50765 | Similar |
| L717DFB25PF179A | Amphenol CS (Commercial Products) | 0 | L717DFB25PF179A-ND | kr.93.41895 | Similar |










