
DB5W5SA009KLF | |
|---|---|
DigiKey Part Number | 609-DB5W5SA009KLF-ND |
Manufacturer | |
Manufacturer Product Number | DB5W5SA009KLF |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DB5W5SA009KLF Models |
Category | Contact Type Power |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 5 (Power) | Dielectric Material Thermoplastic |
Number of Rows 1 | Color Black |
Shell Size, Connector Layout 3 (DB, B) - 5W5 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB5W5SA00LF | Amphenol CS (FCI) | 1.245 | 609-1521-ND | kr.18.45000 | Parametric Equivalent |
| DBM5W5SN | Amphenol CS (FCI) | 5 | DBM5W5SN-ND | kr.52.69000 | Parametric Equivalent |
| 680M5W5273L010 | NorComp Inc. | 135 | 37-680M5W5273L010-ND | kr.32.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.69000 | kr.17.69 |
| 10 | kr.15.01300 | kr.150.13 |
| 25 | kr.14.07240 | kr.351.81 |
| 80 | kr.12.96213 | kr.1,036.97 |
| 160 | kr.12.34281 | kr.1,974.85 |
| 320 | kr.11.75356 | kr.3,761.14 |
| 560 | kr.11.29855 | kr.6,327.19 |
| 1.040 | kr.10.81586 | kr.11,248.49 |
| 2.560 | kr.10.15027 | kr.25,984.69 |
| Unit Price without VAT: | kr.17.69000 |
|---|---|
| Unit Price with VAT: | kr.22.11250 |




