DBM5W5SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBM5W5SN

DigiKey Part Number
DBM5W5SN-ND
Manufacturer
Manufacturer Product Number
DBM5W5SN
Description
CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
EDA/CAD Models
DBM5W5SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Thermoplastic
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.47.21000kr.47.21
10kr.40.13200kr.401.32
40kr.36.38600kr.1,455.44
80kr.34.64863kr.2,771.89
120kr.33.67167kr.4,040.60
280kr.31.71832kr.8,881.13
520kr.30.36375kr.15,789.15
1.000kr.28.99591kr.28,995.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.47.21000
Unit Price with VAT:kr.59.01250