Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

D50S24A6RL09LF | |
|---|---|
DigiKey Part Number | D50S24A6RL09LF-ND |
Manufacturer | |
Manufacturer Product Number | D50S24A6RL09LF |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D50S24A6RL09LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177SDD50SOL2 | Amphenol CS (Commercial Products) | 0 | L177SDD50SOL2-ND | kr.27.64763 | Similar |
| L77DD50SV | Amphenol CS (Commercial Products) | 0 | L77DD50SV-ND | kr.102.59010 | Similar |
| L77SDD50SOL2C309 | Amphenol CS (Commercial Products) | 8 | L77SDD50SOL2C309-ND | kr.46.09000 | Similar |
| L77SDDG50SOL2RM5 | Amphenol CS (Commercial Products) | 0 | L77SDDG50SOL2RM5-ND | kr.30.88000 | Similar |
| L77SDDH50SOL2 | Amphenol CS (Commercial Products) | 70 | L77SDDH50SOL2-ND | kr.31.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.43.77242 | kr.5,252.69 |
| Unit Price without VAT: | kr.43.77242 |
|---|---|
| Unit Price with VAT: | kr.54.71553 |













