L77SDDH50SOL2RM5C309
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
L77SDDH50SOL2RM5C309
L77SDDH50SOL2RM5C309
L77SDDH50SOL2RM5C309

L77SDDH50SOL2RM5C309

DigiKey Part Number
L77SDDH50SOL2RM5C309-ND
Manufacturer
Manufacturer Product Number
L77SDDH50SOL2RM5C309
Description
CONN D-SUB RCPT 50POS VERT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Black
Contact Form
Stamped
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.48.38000kr.48.38
10kr.41.08800kr.410.88
25kr.38.51280kr.962.82
50kr.36.67320kr.1,833.66
100kr.34.92220kr.3,492.22
250kr.32.73652kr.8,184.13
520kr.31.08912kr.16,166.34
1.040kr.29.60646kr.30,790.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.48.38000
Unit Price with VAT:kr.60.47500