Similar
Similar
Similar
Similar
Similar
Similar
Similar

D15S90C6GL00LF | |
|---|---|
DigiKey Part Number | D15S90C6GL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15S90C6GL00LF |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S90C6GL00LF Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662145504 | HARTING | 0 | 09662145504-ND | kr.0.00000 | Similar |
| 09662546513 | HARTING | 0 | 1195-7880-ND | kr.84.32000 | Similar |
| L17TF1500101 | Amphenol CS (Commercial Products) | 0 | L17TF1500101-ND | kr.19.76758 | Similar |
| L17TF1500102 | Amphenol CS (Commercial Products) | 0 | L17TF1500102-ND | kr.21.13758 | Similar |
| L17TF1500104 | Amphenol CS (Commercial Products) | 0 | L17TF1500104-ND | kr.20.69058 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.13.59867 | kr.4,079.60 |
| Unit Price without VAT: | kr.13.59867 |
|---|---|
| Unit Price with VAT: | kr.16.99834 |








