Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L17TF1500105 | |
|---|---|
DigiKey Part Number | L17TF1500105-ND |
Manufacturer | |
Manufacturer Product Number | L17TF1500105 |
Description | CONN D-SUB RCPT 15POS VERT PRESS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17TF1500105 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (M3) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09662546513 | HARTING | 0 | 1195-7880-ND | kr.84.32000 | Similar |
| 191-015-223R001 | NorComp Inc. | 181 | 191-15FA-ND | kr.44.13000 | Similar |
| D15S90C4GX00LF | Amphenol CS (FCI) | 0 | D15S90C4GX00LF-ND | kr.18.11783 | Similar |
| D15S90C6GX00LF | Amphenol CS (FCI) | 0 | D15S90C6GX00LF-ND | kr.22.02303 | Similar |
| D15S90C6PA00LF | Amphenol CS (FCI) | 0 | D15S90C6PA00LF-ND | kr.10.41537 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.21.13758 | kr.2,536.51 |
| Unit Price without VAT: | kr.21.13758 |
|---|---|
| Unit Price with VAT: | kr.26.42198 |






