D15P33E6RL12LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: kr.24.27905
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 3.285
Unit Price: kr.44.57000
Datasheet

Similar


Assmann WSW Components
In Stock: 1.070
Unit Price: kr.7.16000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 53
Unit Price: kr.167.63000
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 125
Unit Price: kr.16.55000
Datasheet
15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15P33E6RL12LF

DigiKey Part Number
D15P33E6RL12LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D15P33E6RL12LF
Description
CONN D-SUB PLG 15P R/A SLD PASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D15P33E6RL12LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold or Gold, GXT™
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tape & Reel (TR)
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
5A per Contact
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Guide, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder Paste
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
621-009-260-032EDAC Inc.0621-009-260-032-NDkr.24.27905Similar
6E17C015PAJ121Amphenol CS (Commercial Products)3.285664-6E17C015PAJ121-NDkr.44.57000Similar
A-DS 15 A/KG-T4SAssmann WSW Components1.070AE10976-NDkr.7.16000Similar
FCE17A15PA450Amphenol CS (Commercial Products)53664-FCE17A15PA450-NDkr.167.63000Similar
L717SDA15P1ACH4RAmphenol CS (Commercial Products)125L717SDA15P1ACH4R-NDkr.16.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.24.14820kr.7,244.46
Manufacturers Standard Package
Unit Price without VAT:kr.24.14820
Unit Price with VAT:kr.30.18525