



6E17C015PAJ121 | |
|---|---|
DigiKey Part Number | 664-6E17C015PAJ121-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C015PAJ121 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C015PAJ121 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ID15P33E4GV00LF | Amphenol CS (FCI) | 745 | 609-5370-ND | kr.14.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.57000 | kr.44.57 |
| 10 | kr.37.85000 | kr.378.50 |
| 25 | kr.35.47880 | kr.886.97 |
| 50 | kr.33.78460 | kr.1,689.23 |
| 100 | kr.32.17110 | kr.3,217.11 |
| 250 | kr.30.15736 | kr.7,539.34 |
| 840 | kr.27.68738 | kr.23,257.40 |
| 1.680 | kr.26.36742 | kr.44,297.27 |
| Unit Price without VAT: | kr.44.57000 |
|---|---|
| Unit Price with VAT: | kr.55.71250 |











