
B04P3J1B1AA1B01110 | |
|---|---|
DigiKey Part Number | 609-B04P3J1B1AA1B01110TR-ND - Tape & Reel (TR) 609-B04P3J1B1AA1B01110CT-ND - Cut Tape (CT) 609-B04P3J1B1AA1B01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04P3J1B1AA1B01110 |
Description | B04P-3J1B1-AA1B0-1110-FLOATING P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04P3J1B1AA1B01110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Floating | Mated Stacking Heights 30mm |
Number of Positions 120 | Height Above Board 0.753" (19.13mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.65000 | kr.45.65 |
| 10 | kr.38.79400 | kr.387.94 |
| 25 | kr.36.36360 | kr.909.09 |
| 50 | kr.34.62780 | kr.1,731.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.32.04407 | kr.4,806.61 |
| 300 | kr.30.51527 | kr.9,154.58 |
| 450 | kr.29.65513 | kr.13,344.81 |
| 750 | kr.28.60625 | kr.21,454.69 |
| 1.050 | kr.27.93591 | kr.29,332.71 |
| 1.500 | kr.27.24247 | kr.40,863.71 |
| Unit Price without VAT: | kr.45.65000 |
|---|---|
| Unit Price with VAT: | kr.57.06250 |


