
B04R3J1B1AA1B01110 | |
|---|---|
DigiKey Part Number | 609-B04R3J1B1AA1B01110TR-ND - Tape & Reel (TR) 609-B04R3J1B1AA1B01110CT-ND - Cut Tape (CT) 609-B04R3J1B1AA1B01110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B04R3J1B1AA1B01110 |
Description | B04R-3J1B1-AA1B0-1110-FLOATING S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B04R3J1B1AA1B01110 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 18mm, 20mm, 21mm, 22mm, 24mm,25mm, 26mm, 28mm, 30mm |
Number of Positions 120 | Height Above Board 0.587" (14.91mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.91000 | kr.50.91 |
| 10 | kr.43.23900 | kr.432.39 |
| 25 | kr.40.52520 | kr.1,013.13 |
| 50 | kr.38.59040 | kr.1,929.52 |
| 100 | kr.36.74850 | kr.3,674.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.34.99490 | kr.6,998.98 |
| 400 | kr.33.32543 | kr.13,330.17 |
| 600 | kr.32.38630 | kr.19,431.78 |
| 1.000 | kr.31.24105 | kr.31,241.05 |
| 1.400 | kr.30.50908 | kr.42,712.71 |
| 2.000 | kr.29.75191 | kr.59,503.82 |
| Unit Price without VAT: | kr.50.91000 |
|---|---|
| Unit Price with VAT: | kr.63.63750 |



