91932-31169 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 244
Unit Price: kr.33.22000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.033
Unit Price: kr.38.25000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.30.98857
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 857
Unit Price: kr.20.32000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.75422
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91932-31169

DigiKey Part Number
91932-31169-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91932-31169
Description
CONN RCPT 69POS SMD GOLD
Customer Reference
Detailed Description
69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91932-31169 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
69
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.