9193x-x1169LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9193x-x1169LF

91932-31169LF

DigiKey Part Number
609-4397-2-ND - Tape & Reel (TR)
609-4397-1-ND - Cut Tape (CT)
609-4397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91932-31169LF
Description
CONN RCPT 69POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
69 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91932-31169LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
69
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.16000kr.20.16
10kr.17.12000kr.171.20
25kr.16.04600kr.401.15
50kr.15.27800kr.763.90
100kr.14.54850kr.1,454.85
250kr.13.63712kr.3,409.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.98636kr.6,493.18
1.000kr.12.36672kr.12,366.72
1.500kr.12.01822kr.18,027.33
2.500kr.11.59314kr.28,982.85
3.500kr.11.32147kr.39,625.14
5.000kr.11.04046kr.55,202.30
Manufacturers Standard Package
Unit Price without VAT:kr.20.16000
Unit Price with VAT:kr.25.20000