

89947-334LF | |
|---|---|
DigiKey Part Number | 609-2855-ND |
Manufacturer | |
Manufacturer Product Number | 89947-334LF |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-334LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.21000 | kr.22.21 |
| 15 | kr.18.31667 | kr.274.75 |
| 30 | kr.17.44000 | kr.523.20 |
| 60 | kr.16.60700 | kr.996.42 |
| 105 | kr.15.96343 | kr.1,676.16 |
| 255 | kr.14.99431 | kr.3,823.55 |
| 510 | kr.14.27865 | kr.7,282.11 |
| 1.005 | kr.13.61162 | kr.13,679.68 |
| 2.505 | kr.12.76293 | kr.31,971.14 |
| Unit Price without VAT: | kr.22.21000 |
|---|---|
| Unit Price with VAT: | kr.27.76250 |













