
3SU10622DN600AA0 | |
|---|---|
DigiKey Part Number | 3473-3SU10622DN600AA0-ND |
Manufacturer | |
Manufacturer Product Number | 3SU10622DN600AA0 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained, Momentary |
Manufacturer Siemens | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Siemens, 30mm |
Part Status Active | Panel Cutout Dimensions 30.5mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.512.65000 | kr.512.65 |
| Unit Price without VAT: | kr.512.65000 |
|---|---|
| Unit Price with VAT: | kr.640.81250 |

