Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

87520-3S10APLF | |
|---|---|
DigiKey Part Number | 87520-3S10APLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87520-3S10APLF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 15000 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87520-0010ALF | Amphenol CS (FCI) | 12.972 | 609-87520-0010ALFCT-ND | kr.7.04000 | Parametric Equivalent |
| 87520-1010ALF | Amphenol CS (FCI) | 2.112 | 609-87520-1010ALFCT-ND | kr.6.02000 | Parametric Equivalent |
| 87520-1012APLF | Amphenol CS (FCI) | 0 | 87520-1012APLF-ND | kr.3.87907 | Parametric Equivalent |
| 87520-2010ALF | Amphenol CS (FCI) | 0 | 87520-2010ALF-ND | kr.4.89981 | Parametric Equivalent |
| 87520-3010ALF | Amphenol CS (FCI) | 7.889 | 609-87520-3010ALFCT-ND | kr.6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.3.71045 | kr.14,841.80 |
| Unit Price without VAT: | kr.3.71045 |
|---|---|
| Unit Price with VAT: | kr.4.63806 |



