
87520-1010ALF | |
|---|---|
DigiKey Part Number | 609-87520-1010ALFTR-ND - Tape & Reel (TR) 609-87520-1010ALFCT-ND - Cut Tape (CT) 609-87520-1010ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 87520-1010ALF |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 87520-1010ALF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Mating Cycles 5000 |
Connector Type USB-A (USB TYPE-A) | Shielding Unshielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.13500 | kr.51.35 |
| 25 | kr.4.81320 | kr.120.33 |
| 50 | kr.4.58380 | kr.229.19 |
| 100 | kr.4.36450 | kr.436.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.09084 | kr.1,022.71 |
| 500 | kr.3.89542 | kr.1,947.71 |
| 750 | kr.3.78549 | kr.2,839.12 |
| 1.250 | kr.3.65143 | kr.4,564.29 |
| 1.750 | kr.3.56580 | kr.6,240.15 |
| 2.500 | kr.3.47718 | kr.8,692.95 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

