Parametric Equivalent
Parametric Equivalent


87023-650LF | |
|---|---|
DigiKey Part Number | 87023-650LF-ND |
Manufacturer | |
Manufacturer Product Number | 87023-650LF |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87023-650LF Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Insulation Color Natural |
Connector Type | Insulation Height 0.187" (4.75mm) |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Thermoplastic, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 87024-650 | Amphenol CS (FCI) | 0 | 609-87024-650-ND | kr.107.84000 | Parametric Equivalent |
| 87024-650LF | Amphenol CS (FCI) | 1.103 | 609-3163-ND | kr.106.10000 | Parametric Equivalent |
| 87471-650 | Amphenol CS (FCI) | 0 | 87471-650-ND | kr.62.89009 | Parametric Equivalent |
| 87471-650LF | Amphenol CS (FCI) | 1.249 | 609-87471-650LF-ND | kr.107.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.52.87673 | kr.95,178.11 |
| Unit Price without VAT: | kr.52.87673 |
|---|---|
| Unit Price with VAT: | kr.66.09591 |





