

87471-650LF | |
|---|---|
DigiKey Part Number | 609-87471-650LF-ND |
Manufacturer | |
Manufacturer Product Number | 87471-650LF |
Description | CONN RCPT 100POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 87471-650LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Natural |
Part Status Active | Insulation Height 0.187" (4.75mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide |
Number of Positions | Applications General Purpose, Industrial, Telecommunications |
Number of Positions Loaded All | Insulation Material Thermoplastic, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.94000 | kr.74.94 |
| 18 | kr.61.11389 | kr.1,100.05 |
| 108 | kr.53.85657 | kr.5,816.51 |
| 504 | kr.48.31369 | kr.24,350.10 |
| 1.008 | kr.46.01066 | kr.46,378.75 |
| Unit Price without VAT: | kr.74.94000 |
|---|---|
| Unit Price with VAT: | kr.93.67500 |

