8655APAT1A11KLF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.7.48000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: kr.37.47000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.60.23000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.57.36886
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.62.58000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 141
Unit Price: kr.54.27000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 225
Unit Price: kr.60.61000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 102
Unit Price: kr.64.99000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.81.37929
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.33.85386
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.50.59314
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.195.21000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: kr.58.93040
Datasheet

Parametric Equivalent


Molex
In Stock: 272
Unit Price: kr.31.83000
Datasheet
15 Position Two Piece Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655APAT1A11KLF

DigiKey Part Number
609-8655APAT1A11KLF-ND
Manufacturer
Manufacturer Product Number
8655APAT1A11KLF
Description
DSUB PLAST HOOD BLCK 15-6560-010
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Amphenol ICC (FCI)
Cable Exit
180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (57)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8630CH15UNCLFAmphenol CS (FCI)0609-5144-NDkr.7.48000Parametric Equivalent
09670150442HARTING01195-2668-NDkr.37.47000Parametric Equivalent
165X03319AAmphenol CONEC0626-1593-NDkr.60.23000Parametric Equivalent
165X03319AEAmphenol CONEC0626-165X03319AE-NDkr.57.36886Parametric Equivalent
165X10149XAmphenol CONEC0626-1823-NDkr.62.58000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.27.14000kr.27.14
10kr.23.03300kr.230.33
25kr.21.58640kr.539.66
50kr.20.55420kr.1,027.71
100kr.19.57280kr.1,957.28
250kr.18.34744kr.4,586.86
500kr.17.47190kr.8,735.95
1.000kr.16.63851kr.16,638.51
2.500kr.15.59790kr.38,994.75
Manufacturers Standard Package
Unit Price without VAT:kr.27.14000
Unit Price with VAT:kr.33.92500