
8630CH15UNCLF | |
---|---|
DigiKey Part Number | 609-5144-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH15UNCLF |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH15UNCLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.5.39500 | kr.53.95 |
25 | kr.5.05600 | kr.126.40 |
50 | kr.4.81280 | kr.240.64 |
200 | kr.4.36385 | kr.872.77 |
400 | kr.4.15553 | kr.1,662.21 |
600 | kr.4.03818 | kr.2,422.91 |
1.000 | kr.3.89517 | kr.3,895.17 |
2.600 | kr.3.64123 | kr.9,467.20 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |