Parametric Equivalent

| 84740-103LF | |
|---|---|
| DigiKey Part Number | 609-84740-103LFTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 84740-103LF | 
| Description | MEG-ARRAY 400 POS PLUG,-0MM 30-A | 
| Customer Reference | |
| Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (FCI) | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Array, Male Pins | |
| Number of Positions | 400 | |
| Pitch | 0.050" (1.27mm) | |
| Number of Rows | 10 | |
| Mounting Type | Surface Mount | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Mated Stacking Heights | 4mm, 6mm, 8mm | |
| Height Above Board | 0.132" (3.35mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark