

84740-102LF | |
|---|---|
DigiKey Part Number | 609-1100-2-ND - Tape & Reel (TR) 609-1100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 84740-102LF |
Description | CONN ARRAY PLUG 400POS SMD GOLD |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 84740-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Array, Male Pins | |
Number of Positions | 400 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 10 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4mm, 6mm, 8mm | |
Height Above Board | 0.132" (3.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.28000 | kr.217.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.149.17452 | kr.37,293.63 |
| Unit Price without VAT: | kr.217.28000 |
|---|---|
| Unit Price with VAT: | kr.271.60000 |




