



71600-308LF | |
|---|---|
DigiKey Part Number | 609-3570-ND |
Manufacturer | |
Manufacturer Product Number | 71600-308LF |
Description | CONN RCPT 8POS IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 71600-308LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.26000 | kr.10.26 |
| 10 | kr.8.70100 | kr.87.01 |
| 40 | kr.7.88825 | kr.315.53 |
| 80 | kr.7.51188 | kr.600.95 |
| 120 | kr.7.29975 | kr.875.97 |
| 280 | kr.6.87571 | kr.1,925.20 |
| 520 | kr.6.58160 | kr.3,422.43 |
| 1.000 | kr.6.28482 | kr.6,284.82 |
| 2.520 | kr.5.88821 | kr.14,838.29 |
| Unit Price without VAT: | kr.10.26000 |
|---|---|
| Unit Price with VAT: | kr.12.82500 |















