MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3031ECSE+T

DigiKey Part Number
175-MAX3031ECSE+TTR-ND - Tape & Reel (TR)
175-MAX3031ECSE+TCT-ND - Cut Tape (CT)
175-MAX3031ECSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3031ECSE+T
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3031ECSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Driver
Protocol
RS422, RS485
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
2Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.12000kr.32.12
10kr.24.49100kr.244.91
25kr.22.57520kr.564.38
100kr.20.47170kr.2,047.17
250kr.19.46844kr.4,867.11
500kr.18.86354kr.9,431.77
1.000kr.18.36579kr.18,365.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.84042kr.44,601.05
Manufacturers Standard Package
Unit Price without VAT:kr.32.12000
Unit Price with VAT:kr.40.15000