Similar
Similar

65474-005 | |
|---|---|
DigiKey Part Number | 65474-005-ND |
Manufacturer | |
Manufacturer Product Number | 65474-005 |
Description | MINI JUMP 2POS .100" |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Category | Height 0.385" (9.78mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Color Black |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester Thermoplastic |
Gender Female Sockets | Current Rating (Amps) 2.5A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 65474-001LF | Amphenol CS (FCI) | 14.747 | 609-2835-ND | kr.4.06000 | Similar |
| 65474-010LF | Amphenol CS (FCI) | 10.397 | 609-2216-ND | kr.3.11000 | Similar |
| 530153-2 | TE Connectivity AMP Connectors | 10.702 | 530153-2-ND | kr.15.28000 | Similar |




