



65474-001LF | |
---|---|
DigiKey Part Number | 609-2835-ND |
Manufacturer | |
Manufacturer Product Number | 65474-001LF |
Description | CONN MINI-JUMP SHUNT 2POS ..100" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 65474-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Closed Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.385" (9.78mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.71000 | kr.3.71 |
10 | kr.3.13600 | kr.31.36 |
25 | kr.2.93880 | kr.73.47 |
50 | kr.2.79940 | kr.139.97 |
100 | kr.2.66560 | kr.266.56 |
250 | kr.2.49832 | kr.624.58 |
500 | kr.2.37888 | kr.1,189.44 |
1.000 | kr.2.26528 | kr.2,265.28 |
2.500 | kr.2.12339 | kr.5,308.48 |
Unit Price without VAT: | kr.3.71000 |
---|---|
Unit Price with VAT: | kr.4.63750 |