
61729-0010RLF | |
|---|---|
DigiKey Part Number | 609-61729-0010RLFTR-ND - Tape & Reel (TR) 609-61729-0010RLFCT-ND - Cut Tape (CT) 609-61729-0010RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 61729-0010RLF |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61729-0010RLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold, GXT™ |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 61729-1011RLF | Amphenol CS (FCI) | 5.768 | 609-6452-1-ND | kr.9.57000 | Parametric Equivalent |
| USB-B-S-F-B-TH-TR | Samtec Inc. | 453 | 612-USB-B-S-F-B-TH-TRCT-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.7.46900 | kr.74.69 |
| 25 | kr.6.99920 | kr.174.98 |
| 50 | kr.6.66460 | kr.333.23 |
| 100 | kr.6.34570 | kr.634.57 |
| 250 | kr.5.94820 | kr.1,487.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.66416 | kr.2,832.08 |
| 1.000 | kr.5.39369 | kr.5,393.69 |
| 1.500 | kr.5.24161 | kr.7,862.41 |
| 2.500 | kr.5.05610 | kr.12,640.25 |
| 3.500 | kr.4.93757 | kr.17,281.49 |
| 5.000 | kr.4.81495 | kr.24,074.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |

