
61729-1011RLF | |
|---|---|
DigiKey Part Number | 609-6452-2-ND - Tape & Reel (TR) 609-6452-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61729-1011RLF |
Description | CONN RCPT USB2.0 TYPEB 4POS R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 61729-1011RLF Models |
Category | Features Board Lock |
Manufacturer Amphenol ICC (FCI) | Operating Temperature -55°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current Rating (Amps) 1A |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-B (USB TYPE-B) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.8.12200 | kr.81.22 |
| 25 | kr.7.61320 | kr.190.33 |
| 50 | kr.7.25040 | kr.362.52 |
| 100 | kr.6.90360 | kr.690.36 |
| 250 | kr.6.47084 | kr.1,617.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.16172 | kr.3,080.86 |
| 1.000 | kr.5.86761 | kr.5,867.61 |
| 1.500 | kr.5.70215 | kr.8,553.22 |
| 2.500 | kr.5.50038 | kr.13,750.95 |
| 3.500 | kr.5.37145 | kr.18,800.08 |
| 5.000 | kr.5.23804 | kr.26,190.20 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

