
61083-123702LF | |
|---|---|
DigiKey Part Number | 609-61083-123702LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61083-123702LF |
Description | CONN PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 61083-123702LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm |
Number of Positions 120 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | kr.13.49720 | kr.42,516.18 |
| Unit Price without VAT: | kr.13.49720 |
|---|---|
| Unit Price with VAT: | kr.16.87150 |

